Filter Your Search
1 - 2 of 2 results
|
5962-9231901MCA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 30 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | XOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||
|
5962-9231901MCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 42 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | XOR GATE | TTL | 4 mA | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |