Filter Your Search
1 - 5 of 5 results
|
5962-9233803MRX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 8 | 2 | OT PLD | MIL-STD-883 Class B | MILITARY | RECTANGULAR | BICMOS | 8 DEDICATED INPUTS, 2 I/O | 87 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
5962-9233803M2X
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 87 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-20 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-9233803MXA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | 87 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC-20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
5962-9233803MRA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 87 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-9233803M2A
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 87 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-20 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |