Filter Your Search
1 - 1 of 1 results
|
5962-9308901HXC
Crane Electronics
|
Check for Price | No | Active | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 333 mA | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.208 % | 0.416 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | MILITARY | 5 W | S-XDMA-P20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | UNSPECIFIED | DIP | DIP10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 6.86 mm | CRANE ELECTRONICS INC | DIP, DIP10,.8,200 | compliant | EAR99 |