Filter Your Search
1 - 2 of 2 results
|
5962-9323901Q3A
Defense Logistics Agency
|
Check for Price | Active | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-28 | unknown | |||||||||||
|
5962-9323901Q3A
Texas Instruments
|
Check for Price | Yes | No | Active | ACT | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | CERAMIC, QCC-28 | not_compliant | QLCC | 28 | EAR99 | 8542.39.00.01 |