Parametric results for: 5962-9451301MPA under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 59629451301mpa
Select parts from the table below to compare.
Compare
Compare
5962-9451301MPA
Texas Instruments
$24.9460 Yes No Active 10 V 12 V 8.2 V 1 A 10 V 12 V 25 mA NO BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
5962-9451301MPA
Rochester Electronics LLC
Check for Price No No Active 10 V 12 V 8.2 V 1 A NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
5962-9451301MPA
Defense Logistics Agency
Check for Price Active 10 V 12 V 8 V 1 A NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 e0 Qualified 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm DEFENSE LOGISTICS AGENCY CERAMIC, DIP-8 unknown
5962-9451301MPA
Unitrode Corporation
Check for Price Transferred 12 V 8 V 1 A 1 mA NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL UNITRODE CORP DIP-8 unknown