Filter Your Search
1 - 1 of 1 results
|
5962-9452101MCA
Analog Devices Inc
|
Check for Price | No | Obsolete | 75 µV | 150 pA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 800000 | R-GDIP-T14 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |