Filter Your Search
1 - 1 of 1 results
|
5962-9452101M2A
Analog Devices Inc
|
Check for Price | No | No | Active | 75 µV | 150 pA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | MILITARY | 800000 | S-CQCC-N20 | Qualified | e0 | 114 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |