Filter Your Search
1 - 2 of 2 results
|
5962-9460203Q2A
Defense Logistics Agency
|
Check for Price | Active | 10.5 mV | 60 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -19 V | 19 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 68 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | |||||||||||||||||||||||||||||||||
|
5962-9460203Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 6 mV | 40 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 10000 | 7900 | NO | S-CQCC-N20 | Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | QLCC | 20 | EAR99 | 8542.33.00.01 |