Filter Your Search
1 - 2 of 2 results
|
5962-9460203QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 6 mV | 40 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T14 | Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
5962-9460203QCA
Defense Logistics Agency
|
Check for Price | Active | 10.5 mV | 60 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -19 V | 19 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 68 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |