Filter Your Search
1 - 1 of 1 results
|
5962-9466904Q9A
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 8192 | 32 | 31 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 950 mA | 5.25 V | 4.75 V | MILITARY | R-XUUC-N325 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 325 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, DIE OR CHIP | 325 | not_compliant | 3A991.A.2 | 8542.31.00.01 |