Filter Your Search
1 - 3 of 3 results
![]() |
5962-9469203QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 2.5 mV | 0.55 V/us | 800 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.25 V/us | 8 V | MILITARY | 710 | 50000 | NO | R-GDIP-T8 | Qualified | e0 | 83 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-9469203QPA
Defense Logistics Agency
|
Check for Price | Active | 1.5 mV | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 16 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 75 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||||||||||||||||||
![]() |
5962-9469203QPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 0.55 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 730 | R-GDIP-T8 | 88 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |