Filter Your Search
1 - 4 of 4 results
|
5962-9469401MPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 375 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 80000 | R-GDIP-T8 | MILITARY | e0 | 85 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 8 | unknown | |||||||||||||||||||
|
5962-9469401MPA
Defense Logistics Agency
|
Check for Price | No | Obsolete | 8 mV | 20 µA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -17.5 V | 350 V/us | 17.5 V | MILITARY | 80000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | FRIT SEALED, CERDIP-8 | unknown | |||||||||||||||||||
|
5962-9469401MPA
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 375 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | NO | -17.5 V | 300 V/us | 17.5 V | MILITARY | 80000 | 30000 | YES | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
5962-9469401MPA
Harris Semiconductor
|
Check for Price | Transferred | 8 mV | 375 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 80000 | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | CERAMIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 |