Filter Your Search
1 - 2 of 2 results
|
5962-9556701M2A
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 5 µA | 8.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 5 µA | -18 V | 2000 V/us | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.33.00.01 | ||
|
5962-9556701M2A
Defense Logistics Agency
|
Check for Price | Obsolete | 2 mV | 5 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, QCC-20 | unknown |