Filter Your Search
1 - 2 of 2 results
|
5962-9562901QCA
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 V | NO | -15 V | 70 Ω | 1 µs | 425 ns | SPST | CMOS | 1 | 2 | 75 dB | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
5962-9562901QCA
Vishay Siliconix
|
Check for Price | Transferred | 15 V | NO | -15 V | 70 Ω | 1 µs | 425 ns | SPST | CMOS | 1 | 2 | 75 dB | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 14 | unknown | 8542.39.00.01 |