Filter Your Search
1 - 1 of 1 results
![]() |
5962-9566601Q2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 mV | 0.1 V/us | 1 nA | 125 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | YES | 0.05 V/us | 8 V | MILITARY | 187 | 10000 | S-CQCC-N20 | Not Qualified | 75 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |