Filter Your Search
1 - 6 of 6 results
|
5962-9583401VZX
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | IEEE P1596.3 | 4 | 8 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDSO-G16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
5962-9583401VFA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 2 mA | 8 ns | 11 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-9583401VFX
Texas Instruments
|
Check for Price | Active | 5 V | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | IEEE P1596.3 | 4 | 8 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||||||||
|
5962-9583401VFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 8 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.6645 mm | 2.032 mm | 6.604 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | EAR99 | 8542.39.00.01 | DFP | 16 | |||||
|
5962-9583401VZA
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 2 mA | 8 ns | 11 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9583401VFX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | IEEE P1596.3 | 4 | 8 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.39.00.01 |