Filter Your Search
1 - 2 of 2 results
|
5962-9678001QXA
Defense Logistics Agency
|
Check for Price | No | Active | 3.3 V | 5.3 ns | 2 | 8 | YES | DFP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-48 | unknown | ||||||||||||||||||
|
5962-9678001QXA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 5.3 ns | 4.3 ns | 16 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | NO | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 48 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-48 | not_compliant | DFP | 48 | EAR99 | 8542.39.00.01 |