Filter Your Search
1 - 2 of 2 results
|
5962-9679801VIA
National Semiconductor Corporation
|
Check for Price | Transferred | 3.8 mV | 475 nA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 475 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-5, CAN10,.23 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962-9679801VIA
Texas Instruments
|
Check for Price | No | Obsolete | 6.8 mV | 950 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | TEXAS INSTRUMENTS INC | BCY | , | 10 | not_compliant | EAR99 | 8542.39.00.01 |