Filter Your Search
1 - 2 of 2 results
|
5962-9680301QCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 8 ns | 6 | 1 | NO | DIP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||||
|
5962-9680301QCA
Defense Logistics Agency
|
Check for Price | Obsolete | 3 V | 13 ns | 6 | 1 | NO | DIP | AHC | INVERTER | CMOS | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |