Filter Your Search
1 - 1 of 1 results
|
5962-9681101QXA
Texas Instruments
|
Check for Price | No | Active | 3.3 V | 8.1 ns | 4.9 ns | 18 | 9 | YES | QFF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | INDEPENDENT CONTROL | 32 mA | 2 | TRUE | 24 mA | 3.6 V | 2.7 V | MILITARY | S-GQFP-F68 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | QFL68,.5SQ,25 | SQUARE | FLATPACK | TUBE | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, QFL68,.5SQ,25 | 68 | not_compliant | EAR99 | 8542.39.00.01 |