Filter Your Search
1 - 2 of 2 results
|
5962-9681501QXA
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | FB | BUS TRANSCEIVER | BICMOS | 2 | INVERTED | 5.25 V | 4.75 V | MILITARY | R-GDFP-F56 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 56 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, FP-56 | unknown | ||||||||||||||
|
5962-9681501QXA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | YES | DFP | UNIDIRECTIONAL | 3-STATE | FB | BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 100 mA | 2 | INVERTED | 5.25 V | 4.75 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | TEXAS INSTRUMENTS INC | CERAMIC, FP-56 | not_compliant | DFP | 56 | 8542.39.00.01 |