Parametric results for: 5962-9684901QXA under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629684901qxa
Select parts from the table below to compare.
Compare
Compare
5962-9684901QXA
Texas Instruments
Check for Price No Obsolete 3.3 V 7.4 ns 6 ns 2 8 YES DFP BIDIRECTIONAL POSITIVE EDGE 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 48 mA 2 TRUE 3.6 V 2.7 V MILITARY R-GDFP-F56 Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK FLAT 635 µm DUAL 3.05 mm 9.655 mm 18.415 mm TEXAS INSTRUMENTS INC DFP DFP-56 56 not_compliant 8542.39.00.01
5962-9684901QXA
Defense Logistics Agency
Check for Price No Obsolete 3.3 V 7.4 ns 2 8 YES DFP 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS 2 TRUE 3.6 V 2.7 V MILITARY R-GDFP-F56 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 3.05 mm 9.655 mm 18.415 mm DEFENSE LOGISTICS AGENCY 0.380 INCH, CERAMIC, DFP-56 unknown