Filter Your Search
1 - 2 of 2 results
|
5962-9686001QCA
Defense Logistics Agency
|
Check for Price | Active | 3.3 V | 17.5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | AHC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | |||||||||||||||
|
5962-9686001QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |