Filter Your Search
1 - 2 of 2 results
|
5962-9750801QEA
Texas Instruments
|
$10.3768 | Yes | No | Active | 5 V | 51 ns | 27 ns | 2 | 4 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
5962-9750801QEA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 27 ns | 2 | NO | DIP | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown |