Filter Your Search
1 - 3 of 3 results
![]() |
5962-9751301QPA
Texas Instruments
|
$17.1394 | Yes | No | Active | 2.7 V | 2 V | 6 V | 16 µA | +4.55V | 1 | NO | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9751301QPA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 2 V | 6 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||
![]() |
5962-9751301QPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | 2 V | 6 V | 1 | NO | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | R-GDIP-T8 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Power Supply Support Circuit |