Filter Your Search
1 - 2 of 2 results
|
5962-9759001QSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | DFP | 60 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9759001QSA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 11 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-20 | unknown |