Filter Your Search
1 - 2 of 2 results
|
5962-9760301QPA
Defense Logistics Agency
|
Check for Price | No | Active | 6 mV | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | |||||||||||||||||||||||||||||||
|
5962-9760301QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 50000 | NO | R-GDIP-T8 | Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 |