Filter Your Search
1 - 1 of 1 results
|
5962-9851301QZC
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 192 | 192 | 1368 | 10000 | 576 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES 30000 | 166 MHz | 3.6 V | 3 V | S-CQFP-F228 | Not Qualified | e4 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK228,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | GQFF, TPAK228,2.5SQ,25 | 228 | unknown | 3A001.A.2.C | 8542.39.00.01 |