Filter Your Search
1 - 3 of 3 results
|
5962-9865201QFA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | LG-MAX | EIA-644; TIA-644 | 4 | 3.5 ns | 3.45 V | 3.15 V | 3.45 V | 3.15 V | YES | OTHER | R-GDFP-F16 | Qualified | e0 | 1 | 85 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.906 mm | 2.032 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DFP | CFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9865201QFA
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 2 mA | 3.5 ns | 15 mA | 3.45 V | 3.15 V | YES | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, MO-092AC, DFP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9865201QFA
Defense Logistics Agency
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | GENERAL PURPOSE | 4 | 3.5 ns | 3.45 V | 3.15 V | YES | OTHER | R-GDFP-F16 | Qualified | e0 | 85 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-16 | unknown |