Filter Your Search
1 - 2 of 2 results
|
5962-9951001QSA
Defense Logistics Agency
|
Check for Price | Active | 3.3 V | 5.6 ns | 1 | 8 | YES | DFP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-20 | unknown | ||||||||||||||||||
|
5962-9951001QSA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 5.6 ns | 5.1 ns | 8 | 8 | YES | DFP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP-20 | not_compliant | DFP | 20 | EAR99 | 8542.39.00.01 |