Filter Your Search
1 - 2 of 2 results
|
5962-9952101QYA
Teledyne e2v
|
Check for Price | Active | 5 V | 12 ns | 1 | 69 | EE PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 69 I/O | 80 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.826 mm | TELEDYNE E2V (UK) LTD | QCCJ, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
5962-9952101QYA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 128 | 69 | EE PLD | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 69 I/O | YES | 80 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | LCC | 84 |