Filter Your Search
1 - 3 of 3 results
![]() |
5962F0153701QXA
Cobham Power Products
|
Check for Price | Transferred | 3.3 V | YES | 11 ns | 4.5 ns | CROSS POINT SWITCH | CONFIGURABLE AS QUAD 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 4 | 3.6 V | 3 V | MILITARY | R-XDFP-F64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 64 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.921 mm | 8.765 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 64 | unknown | 8542.39.00.01 | ||
|
5962F0153701QXA
Cobham PLC
|
Check for Price | Obsolete | 3.3 V | YES | 11 ns | 4.5 ns | CROSS POINT SWITCH | CONFIGURABLE AS QUAD 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 4 | 3.6 V | 3 V | MILITARY | R-XDFP-F64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 64 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.921 mm | 8.765 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | ||||
![]() |
5962F0153701QXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | YES | 11 ns | 4.5 ns | CROSS POINT SWITCH | CONFIGURABLE AS QUAD 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 4 | 3.6 V | 3 V | MILITARY | R-XDFP-F64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 64 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.921 mm | 8.765 mm | AEROFLEX COLORADO SPRINGS | DFP | QFF, | 64 | unknown | 8542.39.00.01 |