Filter Your Search
1 - 1 of 1 results
|
5962-0620801QXC
Texas Instruments
|
Check for Price | No | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK172,2.5SQ,25 | 172 | not_compliant | 3A991.A.2 | 8542.31.00.01 |