Filter Your Search
1 - 1 of 1 results
|
5962-7603701VFA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | not_compliant | 8542.39.00.01 |