Filter Your Search
1 - 1 of 1 results
![]() |
5962-8982303MZC
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 142 | 142 | 320 | 9000 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 9000 GATES | 100 MHz | 5.5 V | 4.5 V | S-CQFP-F164 | Not Qualified | e4 | 125 °C | -55 °C | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | TAPEPAK,164P,.025 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 28.702 mm | 28.702 mm | 3.302 mm | XILINX INC | QFP | GQFF, TAPEPAK,164P,.025 | 164 | unknown | 3A001.A.2.C | 8542.39.00.01 |