Filter Your Search
1 - 1 of 1 results
|
5962-8982401PA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 4.99 V | 5.01 V | 10 mA | 15 V | 11.4 V | 36 V | 3 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.2 % | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.39.00.01 |