Filter Your Search
1 - 7 of 7 results
|
5962-9221503M2A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | 8542.39.00.01 | |||||||
|
5962-9221503M2A
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LLCC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9221503M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | CERAMIC, LLCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9221503M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | LCC-20 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
5962-9221503M2A
Teledyne e2v
|
Check for Price | No | Active | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | QCCN | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | CERAMIC, LLCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
5962-9221503M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 8.3 ns | 8.3 ns | 8 | 8 | YES | QCCN | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 70 MHz | 64 mA | TRUE | 200 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LLCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
5962-9221503M2A
Defense Logistics Agency
|
Check for Price | Active | 5 V | 8.3 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | LCC-20 | unknown |