Filter Your Search
1 - 3 of 3 results
|
5962D9568601VPA
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 65 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -20 V | 45 V/us | 20 V | MILITARY | 12000 | 5000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
5962D9568601VPA
Harris Semiconductor
|
Check for Price | Obsolete | 10 mV | 600 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
5962D9568601VPA
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 | 2020-06-12 |