Filter Your Search
1 - 2 of 2 results
|
5962F0250301QXC
Renesas Electronics Corporation
|
Check for Price | No | Active | 1 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.666 % | 1 | 26 V | 2.25 V | BICMOS | R-CDFP-F28 | e4 | Not Qualified | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 12.445 mm | 2.92 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||||
|
5962F0250301QXC
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 1 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.067 | 0.53 % | 1 | 26 V | 2.25 V | BICMOS | R-CDFP-F28 | e4 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 12.445 mm | 2.92 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | DFP | DFP, FL28,.5 | 28 |