Filter Your Search
1 - 1 of 1 results
|
5962F0253502QYC
STMicroelectronics
|
Check for Price | Active | 27 V | 14.5 V | 3.3 V | 800 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 14 V | 0.0132 % | 0.0132 % | 1 | 3.37 V | 3.23 V | BIPOLAR | 2.12 % | e4 | Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 300k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SURF MNT 3,.3X.4 | CHIP CARRIER | YES | GOLD | QUAD | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |