Filter Your Search
1 - 4 of 4 results
|
5962F0254301QXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 2.5 V | 10 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 3.3V VDD | 2 | TRUE | 3.6 V | 2.3 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||
|
5962F0254301QXA
Cobham Power Products
|
Check for Price | Transferred | 2.5 V | 10 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 3.3V VDD | 2 | TRUE | 3.6 V | 2.3 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||
|
5962F0254301QXA
Cobham PLC
|
Check for Price | Obsolete | 2.5 V | 10 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 3.3V VDD | 2 | TRUE | 3.6 V | 2.3 V | MILITARY | R-CDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | ||||
|
5962F0254301QXA
Cobham RFMW Solutions
|
Check for Price | Transferred | BUS TRANSCEIVER | Not Qualified | 300k Rad(Si) V | AEROFLEX/WEINSCHEL INC | , | unknown | 8542.39.00.01 |