Filter Your Search
1 - 2 of 2 results
![]() |
5962F1023604VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | DFP | HDFP, | 28 | unknown | 8542.39.00.01 | ||
|
5962F1023604VXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | HDFP, | unknown | 8542.39.00.01 |