Filter Your Search
1 - 2 of 2 results
|
5962F9560402VXA
National Semiconductor Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | R-CDSO-G16 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
5962F9560402VXA
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | -18 V | 18 V | MILITARY | 100000 | R-CDSO-G16 | Qualified | e0 | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.34 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 |