Filter Your Search
1 - 2 of 2 results
|
5962F9568902QEC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 65 ns | 3.6 V | 3 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
5962F9568902QEC
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 6 mA | 65 ns | 3.6 V | 3 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |