Filter Your Search
1 - 3 of 3 results
|
5962F9670301VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 4 | 2 | NO | DIP | OPEN-DRAIN | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
5962F9670301VCC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | AC | NAND GATE | CMOS | 12 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 1.2 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | ||
|
5962F9670301VCC
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | OPEN-DRAIN | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 1.2 mm | 7.62 mm | 19.43 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 |