Filter Your Search
1 - 2 of 2 results
|
5962F9853501VEC
Harris Semiconductor
|
Check for Price | Transferred | 1 | NO | DIP | ACT | CMOS | INVERTED | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
5962F9853501VEC
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | NO | DIP | 50 pF | ACT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 |