Filter Your Search
1 - 2 of 2 results
|
5962F9860301V9A
Harris Semiconductor
|
Check for Price | Transferred | 15 ns | 6 | 1 | YES | DIE | INVERTER | CMOS | X-XUUC-N14 | Not Qualified | e0 | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962F9860301V9A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 ns | 6 | 1 | YES | DIE | 50 pF | NO | AC | INVERTER | CMOS | 50 µA | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 16 |