Filter Your Search
1 - 1 of 1 results
|
5962F9953601QXC
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 1 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 12 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |