Filter Your Search
1 - 2 of 2 results
|
5962F9954701VUC
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
5962F9954701VUC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-39, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |