Filter Your Search
1 - 4 of 4 results
|
5962H9653701VXA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 22 ns | 1 | 4 | YES | DFP | ACT | MAGNITUDE COMPARATOR | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | AEROFLEX PLAINVIEW | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||
|
5962H9653701VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 22 ns | 1 | 4 | YES | DFP | ACT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||
|
5962H9653701VXA
Cobham PLC
|
Check for Price | Transferred | 5 V | 22 ns | 1 | 4 | YES | DFP | ACT | MAGNITUDE COMPARATOR | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
5962H9653701VXA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | YES | DFP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 |